XMC1100T038F0016ABXUMA1 | Infineon Technologies
ARM Cortex M0 microcontroller, 32 bit, 32 MHz, TFSOP-38, XMC1100T038F0016ABXUMA1
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: On Request **
Microcontroller, XMC1100T038F0016ABXUMA1, Infineon Technologies
The XMC1100T038F0016ABXUMA1 is a high-performance 32-bit ARM Cortex-M0 CPU processor core and also is optimized fol LED lighting applications and human-machine interface.
Features
- On-chip memory
- Two Universal Serial Interface Channels (USIC), usable as UART, double-SPI, quad-SPI, IIC, IIS and LIN interfaces
- Tri-stated in input mode
- Temperature sensor
Applications
- Industrial applications
Technical specifications
Number of I/Os | 26 | |
Number of pins | 38 | |
Version | Flash | |
Enclosure | TFSOP-38 | |
Core Size | 32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | ARM Cortex M0 | |
Data RAM Size | 16 KB | |
Voltage | 1,8-5,5 V | |
Memory size | 16 KB | |
Clock frequency | 32 MHz |
Download
Logistics
Customs tariff number | 85423190 |
Original Packaging | Rolle mit 3.000 Stück |