XMC1201T038F0064ABXUMA1 | Infineon Technologies

ARM Cortex M0 microcontroller, 32 bit, 32 MHz, TFSOP-38, XMC1201T038F0064ABXUMA1

Order No.: 89S2194
EAN: 4099879144522
MPN:
XMC1201T038F0064ABXUMA1
SP001344602
Series: XMC1000
XMC1201T038F0064ABXUMA1 Infineon Technologies Microcontrollers
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,176.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
1.7255 €

Microcontroller, XMC1201T038F0064ABXUMA1, Infineon Technologies

The XMC1201T038F0064ABXUMA1 is a high-performance 32-bit ARM Cortex-M0 CPU processor core and also is optimized fol LED lighting applications and human-machine interface.

Features

  • On-chip memory
  • Two Universal Serial Interface Channels (USIC), usable as UART, double-SPI, quad-SPI, IIC, IIS and LIN interfaces
  • Ultra low power consumption
  • Capture/Compare Units 4 (CCU4) as general purpose timers
  • System control unit (SCU) for system configuration and control

Applications

  • Industrial applications
Technical specifications
Number of I/Os 26
Number of pins 38
Version Flash
Enclosure TFSOP-38
Core Size 32 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM Cortex M0
Data RAM Size 16 KB
Voltage 1,8-5,5 V
Memory size 64 KB
Clock frequency 32 MHz
Logistics
Customs tariff number 85423190
Original Packaging Rolle mit 3.000 Stück