XMC1402F064X0200AAXUMA1 | Infineon Technologies

ARM Cortex M0 microcontroller, 32 bit, 48 MHz, LQFP-64, XMC1402F064X0200AAXUMA1

Order No.: 89S2214
EAN: 4099879144591
MPN:
XMC1402F064X0200AAXUMA1
SP001308132
Series: XMC1000
XMC1402F064X0200AAXUMA1 Infineon Technologies Microcontrollers
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,855.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1900 pcs.
3.0821 €

Microcontroller, XMC1402F064X0200AAXUMA1, Infineon Technologies

The XMC1402F064X0200AAXUMA1 is a 32-bit ARM Cortex-M0 CPU that addresses the real-time control needs of motor control, digital power conversion.

Features

  • On-chip memory
  • External crystal oscillator support
  • Up to 56 Input/Output ports
  • Temperature sensor
  • Power on reset and brownout detector

Applications

  • Industrial applications
Technical specifications
Number of I/Os 48
Number of pins 64
Version Flash
Enclosure LQFP-64
Core Size 32 bit
max. operating temperature 105 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM Cortex M0
Data RAM Size 16 KB
Voltage 1,8-5,5 V
Memory size 200 KB
Clock frequency 48 MHz
Logistics
Customs tariff number 85423190
Original Packaging Rolle mit 1.900 Stück