XMC4100F64F128ABXQMA1 | Infineon Technologies
ARM Cortex M4 microcontroller, 32 bit, 80 MHz, LQFP-64, XMC4100F64F128ABXQMA1
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Leadtime: On Request **
Microcontroller, XMC4100F64F128ABXQMA1, Infineon Technologies
The XMC4100F64F128ABXQMA1 is a high-performance 32-bit ARM Cortex-M4 CPU energy efficient microcontroller that is optimized for industrial connectivity, industrial control, power conversion, sense and control.
Features
- On-chip memory
- Digital-Analog converter (DAC) with two channels of 12-bit resolution
- System control unit (SCU) for system configuration and control
- Two Capture/Compare Units 4 (CCU4) for use as general purpose timers
- Four universal serial interface channels (USIC), providing four serial channels, usable as UART, double-SPI, quad-SPI, IIC, IIS and LIN interfaces
Applications
- Industrial applications
Technical specifications
Number of I/Os | 35 | |
Number of pins | 64 | |
Version | Flash | |
Enclosure | LQFP-64 | |
Core Size | 32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | ARM Cortex M4 | |
Data RAM Size | 20 KB | |
Voltage | 3,13-3,63 V | |
Memory size | 128 KB | |
Clock frequency | 80 MHz |
Download
Logistics
Customs tariff number | 85423190 |
Original Packaging | Tray mit 960 Stück |