XMC4100Q48K128ABXUMA1 | Infineon Technologies
ARM Cortex M4 microcontroller, 32 bit, 80 MHz, VQFN-48, XMC4100Q48K128ABXUMA1
Unit Price (€ / pc.)
4.8195 € *
Standard delivery time from the manufacturer is: 99 Weeks
Microcontroller, XMC4100Q48K128ABXUMA1, Infineon Technologies
The XMC4100Q48K128ABXUMA1 is a high-performance 32-bit ARM Cortex-M4 CPU energy efficient microcontroller that is optimized for industrial connectivity, industrial control, power conversion, sense and control.
Features
- On-chip memory
- Digital-Analog converter (DAC) with two channels of 12-bit resolution
- System control unit (SCU) for system configuration and control
- Two Capture/Compare Units 4 (CCU4) for use as general purpose timers
- Four universal serial interface channels (USIC), providing four serial channels, usable as UART, double-SPI, quad-SPI, IIC, IIS and LIN interfaces
Applications
- Industrial applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-48 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M4 | |
| Core Size | 32 bit | |
| Clock frequency | 80 MHz | |
| Number of I/Os | 35 | |
| Memory size | 128 KB | |
| Data RAM Size | 20 KB | |
| Voltage | 3.13-3.63 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,500 pieces |
| Customs tariff number | 85423190 |