XMC4108F64K64BAXQMA1 | Infineon Technologies

ARM Cortex M4 microcontroller, 32 bit, 80 MHz, LQFP-64, XMC4108F64K64BAXQMA1

Order No.: 89S2224
EAN: 4099879144652
MPN:
XMC4108F64K64BAXQMA1
SP001279432
Series: XMC4000
Infineon Technologies
XMC4108F64K64BAXQMA1 Infineon Technologies Microcontrollers
Image may differ
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
960 pcs.
3.6295 €

Microcontroller, XMC4108F64K64BAXQMA1, Infineon Technologies

The XMC4108F64K64BAXQMA1 is a high-performance 32-bit ARM Cortex-M4 CPU energy efficient microcontroller that is optimized for industrial connectivity, industrial control, power conversion, sense and control.

Features

  • On-chip memory
  • Digital-Analog converter (DAC) with two channels of 12-bit resolution
  • System control unit (SCU) for system configuration and control
  • Two Capture/Compare Units 4 (CCU4) for use as general purpose timers
  • Four universal serial interface channels (USIC), providing four serial channels, usable as UART, double-SPI, quad-SPI, IIC, IIS and LIN interfaces

Applications

  • Industrial applications
Technical specifications
Number of I/Os 35
Number of pins 64
Version flash
Enclosure LQFP-64
Core Size 32 bit
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM Cortex M4
Data RAM Size 20 KB
Voltage 3.13-3.63 V
Memory size 64 KB
Clock frequency 80 MHz
Logistics
Customs tariff number 85423190
Original Packaging Tray with 960 pieces