XMC4402F64F256ABXQMA1 | Infineon Technologies

ARM Cortex M4 microcontroller, 32 bit, 120 MHz, LQFP-64, XMC4402F64F256ABXQMA1

Order No.: 89S2232
EAN: 4099879144676
MPN:
XMC4402F64F256ABXQMA1
SP001019648
Series: XMC4000
XMC4402F64F256ABXQMA1 Infineon Technologies Microcontrollers
Image may differ
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,780.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
960 pcs.
6.0214 €

Microcontroller, XMC4402F64F256ABXQMA1, Infineon Technologies

The XMC4402F64F256ABXQMA1 is a high-performance 32-bit ARM Cortex-M4 CPU energy efficient microcontroller that is optimized for industrial connectivity, industrial control, power conversion, sense and control.

Features

  • On-chip memory
  • Digital-Analog converter (DAC) with two channels of 12-bit resolution
  • System control unit (SCU) for system configuration and control
  • Two Capture/Compare Units 8 (CCU8) for motor control and power conversion
  • Four universal serial interface channels (USIC), providing four serial channels, usable as UART, double-SPI, quad-SPI, IIC, IIS and LIN interfaces

Applications

  • Industrial applications
Technical specifications
Number of I/Os 31
Number of pins 64
Version Flash
Enclosure LQFP-64
Core Size 32 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM Cortex M4
Data RAM Size 80 KB
Voltage 3,13-3,63 V
Memory size 256 KB
Clock frequency 120 MHz
Logistics
Customs tariff number 85423190
Original Packaging Tray mit 960 Stück