XMC4500F144F1024ACXQMA1 | Infineon Technologies

ARM Cortex M4 microcontroller, 32 bit, 120 MHz, LQFP-144, XMC4500F144F1024ACXQMA1

Order No.: 89S2241
EAN: 4099879144690
MPN:
XMC4500F144F1024ACXQMA1
SP001146706
Series: XMC4000
Infineon Technologies
XMC4500F144F1024ACXQMA1 Infineon Technologies Microcontrollers
Image may differ
Unit Price (€ / pc.)
10.6386 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
480 pcs.
10.6386 €

Microcontroller, XMC4500F144F1024ACXQMA1, Infineon Technologies

The XMC4500F144F1024ACXQMA1 is a high-performance 32-bit ARM Cortex-M4 CPU energy efficient microcontroller that is optimized for industrial connectivity, industrial control, power conversion, sense and control.

Features

  • On-chip memory
  • Four Analog-Digital Converters (VADC) of 12-bit resolution, 8 channels each, with input out-of-range comparators
  • System control unit (SCU) for system configuration and control
  • Two Capture/Compare Units 8 (CCU8) for motor control and power conversion
  • Six universal serial interface channels (USIC),providing 6 serial channels, usable as UART, double-SPI, quad-SPI, IIC, IIS and LIN interfaces

Applications

  • Industrial applications
Technical specifications
Anzahl der I/Os 91
Anzahl der Pins 144
Ausführung Flash
Gehäuse LQFP-144
Kerngröße 32 bit
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Prozessorkern ARM Cortex M4
RAM-Größe 160 KB
Spannung 3,13-3,63 V
Speichergröße 1 MB
Taktfrequenz 120 MHz
Logistics
Ursprungsland TW
Zolltarifnummer 85423190
Originalverpackung Tray mit 60 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes