BSO615CGHUMA1 | Infineon Technologies
Infineon Technologies N/P-channel SIPMOS small signal transistor, 60 V, 3.1 A, SOIC-8, BSO615CGHUMA1
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
25 pcs.
0.9401 €
100 pcs.
0.7854 €
250 pcs.
0.6783 €
1000 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dual MOSFET, BSO615CGHUMA1, Infineon Technologies
The BSO615C G is a SIPMOS® dual N/P-channel enhancement-mode Small Signal Transistor for DC-to-DC converter and on-board charger applications. It is a complementary MOSFET with n-channel and a p-channel power transistor within the same package.
Features
- Avalanche rated
- Logic level
Technical specifications
Version | N/P-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 110 mΩ | |
Gate Charge Qg @10V (nC) | 1.7x10<sup>-9</sup> C | |
Enclosure | SOIC-8 | |
max. Voltage | 60 V | |
Max. current | 3.1 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 2 W |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85412900 |
MSL | MSL 3 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |