BSR202NL6327HTSA1 | Infineon Technologies

Infineon Technologies N channel OptiMOS2 small signal transistor, 20 V, 3.8 A, PG-SC59-3, BSR202NL6327HTSA1

Order No.: 88S7580
EAN: 4099879035042
MPN:
BSR202NL6327HTSA1
SP000257784
Series: BSR202
BSR202NL6327HTSA1 Infineon Technologies MOSFETs
Image may differ
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
738.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2463 €

MOSFET, BSR202NL6327HTSA1, Infineon Technologies

Features

  • N-channel
  • Enhancement mode
  • Super logic level
  • Avalanche rated
  • dv/dt rated

Applications

  • Automotive
  • Consumer
  • DC-DC
  • eMobility
  • Motor control
  • Onboard charger
  • Telecom
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 21 mΩ
Gate Charge Qg @10V (nC) 5.8x10<sup>-9</sup> C
Enclosure PG-SC59-3
max. Voltage 20 V
Max. current 3.8 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 0.5 W
Logistics
Customs tariff number 85412900
Original Packaging Rolle mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes