BSS139H6327XTSA1 | Infineon Technologies
Infineon Technologies N channel SIPMOS small signal transistor, 250 V, 0.03 A, SOT-23, BSS139H6327XTSA1
Unit Price (€ / pc.)
0.2428 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2428 €
100 pcs.
0.2154 €
*incl. VAT plus shipping costs
**Subject to prior sale
MOSFET, BSS139H6327XTSA1, Infineon Technologies
Features
- N-channel
- Depletion mode
- dv/dt rated
- Lead-free, Halogen-free, Rohs-compliant
Applications
- Automotive
- Consumer
- DC-DC
- eMobility
- Motor control
- Onboard charger
- Telecom
Technical specifications
Ausführung | N-Kanal | |
Einschaltwiderstand RDS (on) max @VGS=10V | 30 Ω | |
Gate Charge Qg @10V (nC) | 3.5x10<sup>-9</sup> C | |
Gehäuse | SOT-23 | |
max. Spannung | 250 V | |
max. Strom | 0.03 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | SMD | |
Verlustleistung W (DC) | 0.36 W |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85412900 |
Originalverpackung | Rolle mit 168.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |