BSS209PWH6327XTSA1 | Infineon Technologies

Infineon Technologies P-channel OptiMOS-P small signal transistor, -20 V, -0.63 A, PG-SOT323-3, BSS209PWH6327XTSA1

Order No.: 88S7600
EAN: 4099879035073
MPN:
BSS209PWH6327XTSA1
SP000750498
Series: BSS
BSS209PWH6327XTSA1 Infineon Technologies MOSFETs
Image may differ
Unit Price (€ / pc.)
0.1047 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
314.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1047 €

MOSFET, BSS209PWH6327XTSA1, Infineon Technologies

Features

  • P-Channel
  • Enhancement mode
  • Super logic level
  • Avalanche rated
  • dv/dt rated

Applications

  • Power management functions
  • Motor control
  • On-board charger
  • DC-DC
  • Consumer
  • Logic level translators
  • Power MOSFET gate drivers
Technical specifications
Version P-Kanal
drain-source on resistance RDS (on) max @VGS=10V 550 mΩ
Gate Charge Qg @10V (nC) -1x10<sup>-9</sup> C
Enclosure PG-SOT323-3
max. Voltage -20 V
Max. current -0.63 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 0.3 W
Logistics
Customs tariff number 85412900
Original Packaging Rolle mit 399.000 Stück