BSS223PWH6327XTSA1 | Infineon Technologies
Infineon Technologies P-channel OptiMOS-P small signal transistor, -20 V, -0.39 A, PG-SOT323-3, BSS223PWH6327XTSA1
Unit Price (€ / pc.)
0.0964 € *
Available: 0 pcs.
Leadtime: On Request **
MOSFET, BSS223PWH6327XTSA1, Infineon Technologies
Features
- P-Channel
- Enhancement mode
- Super logic level
- Avalanche rated
- dv/dt rated
Applications
- Power management functions
- Motor control
- On-board charger
- DC-DC
- Consumer
- Logic level translators
- Power MOSFET gate drivers
Technical specifications
Version | P-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 1.2 Ω | |
Gate Charge Qg @10V (nC) | -5x10<sup>-10</sup> C | |
Enclosure | PG-SOT323-3 | |
max. Voltage | -20 V | |
Max. current | -0.39 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 0.25 W |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Rolle mit 69.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |