BSS806NH6327XTSA1 | Infineon Technologies
Infineon Technologies N channel OptiMOS2 small signal transistor, 20 V, 2.3 A, PG-SOT23-3-5, BSS806NH6327XTSA1
Unit Price (€ / pc.)
0.1392 € *
Available: 0 pcs.
Leadtime: On Request **
MOSFET, BSS806NH6327XTSA1, Infineon Technologies
Features
- N-channel
- Enhancement mode
- Ultra logic level
- Avalanche rated
Applications
- Automotive
- Consumer
- DC-DC
- eMobility
- Motor control
- Onboard charger
- Telecom
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 57 mΩ | |
Gate Charge Qg @10V (nC) | 1.7x10<sup>-9</sup> C | |
Enclosure | PG-SOT23-3-5 | |
max. Voltage | 20 V | |
Max. current | 2.3 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 0.5 W |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Rolle mit 81.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |