BSS87H632BFTSA1 | Infineon Technologies

Infineon Technologies N channel SIPMOS small signal transistor, 200 V, 400 mA, SOT-223, BSS87H632BFTSA1

Order No.: 17S8660
EAN: 4099879032973
MPN:
BSS87H632BFTSA1
Series: BSS
BSS87H632BFTSA1 Infineon Technologies MOSFETs
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
392.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3927 €

MOSFET, BSS87H632BFTSA1, Infineon Technologies

Features

  • N-channel
  • Enhancement mode
  • Logic level
  • dv/dt rated

Applications

  • Automotive
  • Consumer
  • DC-DC
  • eMobility
  • Motor control
  • Onboard charger
  • Telecom
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 6 Ω
drain-source on resistance RDS (on) max @VGS=4,5V 7.5 Ω
Gate Charge Qg @10V (nC) 3.7x10<sup>-9</sup> C
Enclosure SOT-223
max. Voltage 200 V
Max. current 400 mA
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Logistics
Country of origin MY
Customs tariff number 85412900
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free Yes