IPB090N06N3GATMA1 | Infineon Technologies

Infineon Technologies N channel OptiMOS3 power transistor, 60 V, 50 A, PG-TO263-3, IPB090N06N3GATMA1

Order No.: 88S8985
EAN: 4099879035219
MPN:
IPB090N06N3GATMA1
SP000398042
Series: IPB
IPB090N06N3GATMA1 Infineon Technologies MOSFETs
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
3 pcs.
1.2971 €
15 pcs.
1.1305 €
75 pcs.
1.0115 €
400 pcs.
0.9044 €
1000 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET, IPB090N06N3GATMA1, Infineon Technologies

Features

  • N-channel
  • Excellent gate charge
  • Very low on-resistance
  • Avalanche rated

Applications

  • Synchronous rectification
  • Solar micro inverter
  • Isolated DC-DC converters
  • Motor control for 12-48 V systems
  • Or-ing switches
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 9 mΩ
Gate Charge Qg @10V (nC) 3.6x10<sup>-8</sup> C
Enclosure PG-TO263-3
max. Voltage 60 V
Max. current 50 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 71 W
Logistics
Customs tariff number 85412900
Original Packaging Rolle mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes