IPB120N03S4L03ATMA1 | Infineon Technologies

Infineon Technologies N channel OptiMOST2 power transistor, 30 V, 120 A, PG-TO263-3, IPB120N03S4L03ATMA1

Order No.: 88S9010
EAN: 4099879035226
MPN:
IPB120N03S4L03ATMA1
SP000936514
Series: IPB
IPB120N03S4L03ATMA1 Infineon Technologies MOSFETs
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
3 pcs.
1.7850 €
15 pcs.
1.5946 €
75 pcs.
1.4280 €
400 pcs.
1.2971 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET, IPB120N03S4L03ATMA1, Infineon Technologies

Features

  • N-channel
  • Enhancement mode
  • Avalanche rated
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 3 mΩ
Gate Charge Qg @10V (nC) 5.5x10<sup>-8</sup> C
Enclosure PG-TO263-3
max. Voltage 30 V
Max. current 120 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 79 W
Logistics
Customs tariff number 85412900
Original Packaging Rolle mit 1.000 Stück