IPB80N03S4L03ATMA1 | Infineon Technologies

Infineon Technologies N channel OptiMOST2 power transistor, 30 V, 80 A, PG-TO263-3, IPB80N03S4L03ATMA1

Order No.: 88S9102
EAN: 4099879035264
MPN:
IPB80N03S4L03ATMA1
SP000274982
Series: IPB
IPB80N03S4L03ATMA1 Infineon Technologies MOSFETs
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6,497.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7000 pcs.
0.9282 €

MOSFET, IPB80N03S4L03ATMA1, Infineon Technologies

Features

  • N-channel
  • Enhancement mode
  • MSL1 up to 260°C peak reflow
  • Avalanche rated

Applications

  • EPS motor control
  • 3-phase and H-bridge motors
  • HVAC fan control
  • Electric pumps
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 3.4 mΩ
Gate Charge Qg @10V (nC) 6x10<sup>-8</sup> C
Enclosure PG-TO263-3
max. Voltage 30 V
Max. current 80 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 94 W
Logistics
Customs tariff number 85412900
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes