IPB80N04S404ATMA1 | Infineon Technologies

Infineon Technologies N channel OptiMOST2 power transistor, 40 V, 80 A, PG-TO263-3, IPB80N04S404ATMA1

Order No.: 88S9111
EAN: 4099879035271
MPN:
IPB80N04S404ATMA1
SP000646178
Series: IPB
IPB80N04S404ATMA1 Infineon Technologies MOSFETs
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
3 pcs.
1.5351 €
15 pcs.
1.3447 €
75 pcs.
1.2019 €
400 pcs.
1.0829 €
1000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET, IPB80N04S404ATMA1, Infineon Technologies

Features

  • N-channel
  • Enhancement mode
  • MSL1 up to 260°C peak reflow
  • Avalanche rated

Applications

  • EPS motor control
  • 3-phase and H-bridge motors
  • HVAC fan control
  • Electric pumps
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 4.2 mΩ
Gate Charge Qg @10V (nC) 3.3x10<sup>-8</sup> C
Enclosure PG-TO263-3
max. Voltage 40 V
Max. current 80 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 71 W
Logistics
Customs tariff number 85412900
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes