IPI45N06S409AKSA2 | Infineon Technologies

Infineon Technologies N channel OptiMOST2 power transistor, 60 V, 45 A, PG-TO262-3, IPI45N06S409AKSA2

Order No.: 88S9353
EAN: 4099879035349
MPN:
IPI45N06S409AKSA2
SP001028656
Series: IPI
IPI45N06S409AKSA2 Infineon Technologies MOSFETs Image 1
IPI45N06S409AKSA2 Infineon Technologies MOSFETs Image 2
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
624.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.2495 €

MOSFET, IPI45N06S409AKSA2, Infineon Technologies

Features

  • N-channel
  • Enhancement mode
  • MSL1 up to 260°C peak reflow
  • Avalanche rated

Applications

  • Valves control
  • Solenoids control
  • Lighting
  • Single-ended motors
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 9.1 mΩ
Gate Charge Qg @10V (nC) 3.6x10<sup>-8</sup> C
Enclosure PG-TO262-3
max. Voltage 60 V
Max. current 45 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Power loss 71 W
Logistics
Customs tariff number 85412900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes