IPI50N10S3L16AKSA1 | Infineon Technologies

Infineon Technologies N channel OptiMOST power transistor, 100 V, 50 A, PG-TO262-3, IPI50N10S3L16AKSA1

Order No.: 88S9355
EAN: 4099879035356
MPN:
IPI50N10S3L16AKSA1
SP000407120
Series: IPI
IPI50N10S3L16AKSA1 Infineon Technologies MOSFETs
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
862.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.7255 €

MOSFET, IPI50N10S3L16AKSA1, Infineon Technologies

Features

  • N-channel
  • Enhancement mode
  • MSL1 up to 260°C peak reflow
  • Avalanche rated

Applications

  • 48 V inverter
  • 48 V DC/DC
  • HID lighting
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 15 mΩ
Gate Charge Qg @10V (nC) 6.4x10<sup>-8</sup> C
Enclosure PG-TO262-3
max. Voltage 100 V
Max. current 50 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Power loss 100 W
Logistics
Customs tariff number 85412900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes