IPI600N25N3GAKSA1 | Infineon Technologies

Infineon Technologies N channel OptiMOS3 power transistor, 250 V, 25 A, PG-TO262-3, IPI600N25N3GAKSA1

Order No.: 88S9363
EAN: 4099879035363
MPN:
IPI600N25N3GAKSA1
SP000714316
Series: IPI
IPI600N25N3GAKSA1 Infineon Technologies MOSFETs
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
2 pcs.
2.7251 €
10 pcs.
2.4633 €
50 pcs.
2.2372 €
250 pcs.
2.1182 €
500 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET, IPI600N25N3GAKSA1, Infineon Technologies

Features

  • N-channel
  • Excellent gate charge
  • Very low on-resistance
  • Ideal for high-frequency switching and synchronous rectification

Applications

  • Synchronous rectification for AC-DC SMPS
  • Motor control for 48 V–110 V systems
  • Isolated DC-DC converters
  • Lighting for 110 V AC networks
  • HID lamps
  • Class D audio amplifiers
  • Uninterruptible power supplies (UPS)
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 60 mΩ
Gate Charge Qg @10V (nC) 8x10<sup>-9</sup> C
Enclosure PG-TO262-3
max. Voltage 250 V
Max. current 25 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Power loss 136 W
Logistics
Customs tariff number 85412900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes