IPI80N04S404AKSA1 | Infineon Technologies
Infineon Technologies N channel OptiMOST2 power transistor, 40 V, 80 A, PG-TO262-3, IPI80N04S404AKSA1
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: On Request **
MOSFET, IPI80N04S404AKSA1, Infineon Technologies
Features
- N-channel
- Enhancement mode
- MSL1 up to 260°C peak reflow
- Avalanche rated
Applications
- EPS motor control
- 3-phase and H-bridge motors
- HVAC fan control
- Electric pumps
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 4.2 mΩ | |
Gate Charge Qg @10V (nC) | 3.3x10<sup>-8</sup> C | |
Enclosure | PG-TO262-3 | |
max. Voltage | 40 V | |
Max. current | 80 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Power loss | 71 W |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |