IPP80N03S4L03AKSA1 | Infineon Technologies

Infineon Technologies N channel OptiMOST power transistor, 30 V, 80 A, PG-TO220-3, IPP80N03S4L03AKSA1

Order No.: 88S9650
EAN: 4099879035424
MPN:
IPP80N03S4L03AKSA1
SP000275328
Series: IPP
IPP80N03S4L03AKSA1 Infineon Technologies MOSFETs
Image may differ
Unit Price (€ / pc.)
1.666 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
833.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.666 €

Power transistor, IPP80N03S4L03AKSA1, Infineon

OptiMOS Power-Transistor, ideal for high frequency switching and syncing with very low on-resistance and 100% avalanche tested.

Features

  • Excellent gate charge
  • Halogen-free
  • Optimized technology for DC/DC converters
  • Ideal for high frequency switching
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 2.4 mΩ
drain-source on resistance RDS (on) max @VGS=4,5V 3.2 mΩ
Gate Charge Qg @10V (nC) 1.1x10<sup>-7</sup> C
Enclosure PG-TO220-3
max. Voltage 30 V
Max. current 80 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Power loss 136 W
Logistics
Customs tariff number 85412900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes