IPZ65R065C7XKSA1 | Infineon Technologies

Infineon Technologies N channel CoolMOSC7 power transistor, 650 V, 33 A, TO-247, IPZ65R065C7XKSA1

Order No.: 17S7497
EAN: 4099879032898
MPN:
IPZ65R065C7XKSA1
SP001080120
Series: IPZ
IPZ65R065C7XKSA1 Infineon Technologies MOSFETs
Image may differ
Unit Price (€ / pc.)
10.4006 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.40 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4006 €
5 pcs.
9.4367 €
25 pcs.
8.9607 €
75 pcs.
8.5204 €
150 pcs.
8.2467 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET, IPZ65R065C7XKSA1, Infineon Technologies

The IPZ65R065C7XKSA1 is a high voltage power MOSFET that is designed according to the super junction.

Features

  • Increased MOSFET dv/dt ruggedness
  • Easy to use/drive due to driver source pin for better control of the gate
  • Qualified for industrial grade applications

Applications

  • Enabling higher system efficiency
  • Enabling higher frequency/increased power density solutions
  • System cost/size savings due to reduced cooling requirements
  • Higher system reliability due to lower operating temperatures
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 65 mΩ
Gate Charge Qg @10V (nC) 6.4x10<sup>-8</sup> C
Enclosure TO-247
max. Voltage 650 V
Max. current 33 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Power loss 171 W
Logistics
Customs tariff number 85412900
MSL MSL 1
Original Packaging Stange mit 30 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes