IRF1010NSTRLPBF | Infineon Technologies

Infineon Technologies N channel HEXFET power MOSFET, 55 V, 85 A, TO-252-3, IRF1010NSTRLPBF

Order No.: 31S2056
EAN: 4099879033949
MPN:
IRF1010NSTRLPBF
SP001571236
Series: IRF
IRF1010NSTRLPBF Infineon Technologies MOSFETs
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
904.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.1305 €

MOSFET, IRF1010NSTRLPBF, Infineon Technologies

The IRF1010NSTRLPBF is a power MOSFET rectifier that utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. The low thermal resistance of the TO-220 contributes to its wide acceptance throughout the industry.

Features

  • Advanced process technology
  • Ultra low on-resistance
  • Dynamic dv/dt rating
  • Fast switching
  • Avalanche rated
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 11 mΩ
Gate Charge Qg @10V (nC) 1.2x10<sup>-7</sup> C
Enclosure TO-252-3
max. Voltage 55 V
Max. current 85 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 180 W
Logistics
Customs tariff number 85412900
MSL MSL 1
Original Packaging Rolle mit 800 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes