IRF530NPBF | Infineon Technologies

Infineon Technologies N channel HEXFET power MOSFET, 100 V, 17 A, TO-220, IRF530NPBF

Order No.: 24S3238
EAN: 4099879033178
MPN:
IRF530NPBF
Series: IRF
IRF530NPBF Infineon Technologies MOSFETs
Image may differ
Unit Price (€ / pc.)
0.5795 € *
Available: 0 pcs.
Next delivery: 176 pcs. on 2025-05-07
Available in 5 Days: 560 pcs.
Leadtime: 30 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5795 €
100 pcs.
0.5141 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET, IRF530NPBF, Infineon Technologies

The IRF530NPBF is a power MOSFET rectifier that utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. The low thermal resistance of the TO-220 contributes to its wide acceptance throughout the industry.

Features

  • Advanced process technology
  • Ultra low on-resistance
  • Dynamic dv/dt rating
  • Fast switching

Applications

  • DC motors
  • Inverters
  • SMPS
  • Lighting
  • Load switches
  • Battery powered applications
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 90 mΩ
Gate Charge Qg @10V (nC) 3.7x10<sup>-8</sup> C
Enclosure TO-220
max. Voltage 100 V
Max. current 17 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Power loss 70 W
Logistics
Country of origin MX
Customs tariff number 85412900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes