IRFB3077PBF | Infineon Technologies
Infineon Technologies N channel HEXFET power MOSFET, 75 V, 120 A, TO-220, IRFB3077PBF
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
10 pcs.
2.6418 €
50 pcs.
2.4871 €
100 pcs.
2.3443 €
250 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale
MOSFET, IRFB3077PBF, Infineon Technologies
Features
- Improved gate, avalanche and dynamic dV/dt ruggedness
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dV/dt and dI/dt capability
Applications
- High efficiency synchronous rectification in SMPS
- Uninterruptible power supply
- High speed power switching
- Hard switched and high frequency circuits
Technical specifications
Ausführung | N-Kanal | |
Einschaltwiderstand RDS (on) max @VGS=10V | 3.3 mΩ | |
Gate Charge Qg @10V (nC) | 1.6x10<sup>-7</sup> C | |
Gehäuse | TO-220 | |
max. Spannung | 75 V | |
max. Strom | 120 A | |
max. Temperatur | 175 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Verlustleistung W (DC) | 370 W |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85412900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |