IRFB3607PBF | Infineon Technologies
Infineon Technologies N channel HEXFET power MOSFET, 75 V, 80 A, TO-220, IRFB3607PBF
Unit Price (€ / pc.)
0.6307 € *
Available: 50 pcs.
Available in 5 Days: 2,590 pcs.
Leadtime: 12 Weeks **
MOSFET, IRFB3607PBF, Infineon Technologies
Features
- Improved gate, avalanche and dynamic dV/dt ruggedness
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dV/dt and dI/dt capability
Applications
- High efficiency synchronous rectification in SMPS
- Uninterruptible power supply
- High speed power switching
- Hard switched and high frequency circuits
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 9 mΩ | |
Gate Charge Qg @10V (nC) | 5.6x10<sup>-8</sup> C | |
Enclosure | TO-220 | |
max. Voltage | 75 V | |
Max. current | 80 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Power loss | 140 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Stange mit 656 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |