IRFB4020PBF | Infineon Technologies

Infineon Technologies N channel digital audio MOSFET, 200 V, 18 A, TO-220, IRFB4020PBF

Order No.: 31S3227
EAN: 4099879034113
MPN:
IRFB4020PBF
SP001564028
Series: IRFB
Infineon Technologies
IRFB4020PBF Infineon Technologies MOSFETs
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Available in 5 Days: 630 pcs.
Leadtime: 12 Weeks **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3804 €
50 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET, IRFB4020PBF, Infineon Technologies

The IRFB4020PBF is specifically designed for class-D audio amplifier applications. This MOSFET utilizes the latest processing techniques to achieve low on-resistance per silicon area.

Features

  • Key parameters optimized for class-D audio amplifier applications
  • Improved efficiency
  • Low Q for better THD and lower EMI
  • Can deliver up to 300 W per channel into 8 Ω load in half-bridge configuration amplifier

Applications

  • DC motors
  • Battery management systems
  • Inverters
  • DC-DC converters
Technical specifications
Ausführung N-Kanal
Einschaltwiderstand RDS (on) max @VGS=10V 100 mΩ
Gate Charge Qg @10V (nC) 1.8x10<sup>-8</sup> C
Gehäuse TO-220
max. Spannung 200 V
max. Strom 18 A
max. Temperatur 175 °C
min. Temperatur -55 °C
Montage THT
Verlustleistung W (DC) 52 W
Logistics
Ursprungsland CN
Zolltarifnummer 85412900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes