IRFB4410PBF | Infineon Technologies

Infineon Technologies N channel HEXFET power MOSFET, 100 V, 88 A, TO-220, IRFB4410PBF

Order No.: 31S3233
EAN: 4099879034144
MPN:
IRFB4410PBF
SP001556060
Series: IRFB
IRFB4410PBF Infineon Technologies MOSFETs
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,113.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.3923 €

MOSFET, IRFB4410PBF, Infineon Technologies

Features

  • Improved gate, avalanche and dynamic dV/dt ruggedness
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and dI/dt capability

Applications

  • High efficiency synchronous rectification in SMPS
  • Uninterruptible power supply
  • High speed power switching
  • Hard switched and high frequency circuits
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 10 mΩ
Gate Charge Qg @10V (nC) 1.2x10<sup>-7</sup> C
Enclosure TO-220
max. Voltage 100 V
Max. current 88 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Power loss 200 W
Logistics
Country of origin CN
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes