IRFR9024NTRPBF | Infineon Technologies
Infineon Technologies P-channel HEXFET power MOSFET, -55 V, -11 A, TO-252, IRFR9024NTRPBF
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: On Request **
MOSFET, IRFR9024NTRPBF, Infineon Technologies
The IRFR9024NTRPBF is a power MOSFET rectifier that utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area.
Features
- Ultra low on-resistance
- Advanced process technology
- P-channel
- Fast switching
Applications
- DC motors
- Inverters
- SMPS
- Lighting
- Load switches
- Battery powered applications
Technical specifications
Version | P-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 175 mΩ | |
Gate Charge Qg @10V (nC) | 1.9x10<sup>-8</sup> C | |
Enclosure | TO-252 | |
max. Voltage | -55 V | |
Max. current | -11 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 38 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Stange mit 75 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |