IRFS7437TRLPBF | Infineon Technologies
Infineon Technologies N channel HEXFET power MOSFET, 40 V, 195 A, D2PAK, IRFS7437TRLPBF
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: On Request **
MOSFET, IRFS7437TRLPBF, Infineon Technologies
Features
- Improved gate, avalanche and dynamic dV/dt ruggedness
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dV/dt and dI/dt capability
- Lead-free
Applications
- Brushed motor drive applications
- BLDC motor drive applications
- Battery powered circuits
- Half-bridge and full-bridge topologies
- Synchronous rectifier applications
- Resonant mode power supplies
- OR-ing and redundant power switches
- DC/DC and AC/DC converters
- DC/AC Inverters
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 1.8 mΩ | |
Gate Charge Qg @10V (nC) | 1.5x10<sup>-7</sup> C | |
Enclosure | D2PAK | |
max. Voltage | 40 V | |
Max. current | 195 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 230 W |
Download
Logistics
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |