IRL3705NPBF | Infineon Technologies
Infineon Technologies N channel HEXFET power MOSFET, 55 V, 89 A, TO-220, IRL3705NPBF
Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1781 €
50 pcs.
1.1186 €
100 pcs.
1.0472 €
250 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFET, IRL3705NPBF, Infineon Technologies
The IRL3705NPBF is a power MOSFET rectifier that utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area.
Features
- Logic level gate driver
- Advanced process technology
- Dynamic dv/dt rating
- Fast switching
Applications
- DC motors
- Inverters
- SMPS
- Lighting
- Load switches
- Battery powered applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 55 V | |
| Max. current | 89 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 10 mΩ | |
| Enclosure | TO-220 | |
| Gate Charge Qg @10V (nC) | 9.8x10<sup>-8</sup> C | |
| Power loss | 170 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |