IRL7472L1TRPBF | Infineon Technologies
Infineon Technologies N channel DirectFET power MOSFET, 40 V, 375 A, directFET-L8, IRL7472L1TRPBF
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10,091.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
2.5228 €
MOSFET, IRL7472L1TRPBF, Infineon Technologies
Features
- Optimized for logic level drive
- Improved gate, avalanche and dynamic dv/dt ruggedness
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dv/dt and di/dt capability
- Lead-Free, RoHS compliant
Applications
- Brushed motor drive applications
- BLDC motor drive applications
- Battery powered circuits
- Half-bridge and full-bridge topologies
- Synchronous rectifier applications
- DC/DC and AC/DC converters
- DC/AC Inverters
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 0.45 mΩ | |
Gate Charge Qg @10V (nC) | 1.33x10<sup>-7</sup> C | |
Enclosure | DirectFET-L8 | |
max. Voltage | 40 V | |
Max. current | 375 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 341 W |
Download
Logistics
Customs tariff number | 85412900 |
MSL | MSL 3 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |