IRLML2402TRPBF | Infineon Technologies
Infineon Technologies N channel HEXFET power MOSFET, 1.2 A, SOT-23, IRLML2402TRPBF
Order No.: 24S3360
EAN: 4099891645816
MPN:
IRLML2402TRPBF
SP001552710
Unit Price (€ / pc.)
0.1618 € *
Available: 0 pcs.
Leadtime: On Request **
MOSFET NFET s series IRL.
Type: IRLML2402, SOT23
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=4,5V | 250 mΩ | |
Enclosure | SOT-23 | |
Max. current | 1.2 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |