IRLML2803TRPBF | Infineon Technologies

Infineon Technologies N channel HEXFET power MOSFET, 30 V, 1.2 A, SOT-23, IRLML2803TRPBF

Order No.: 24S3361
EAN: 4099879033505
MPN:
IRLML2803TRPBF
SP001572964
Series: IRL
IRLML2803TRPBF Infineon Technologies MOSFETs
Image may differ
Unit Price (€ / pc.)
0.3070 € *
Available: 1,502 pcs.
Leadtime: On Request **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3070 €
50 pcs.
0.2213 €
250 pcs.
0.1845 €
1000 pcs.
0.1583 €
2500 pcs.
0.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET, IRLML2803TRPBF, Infineon Technologies

The IRLML2803TRPBF is a power MOSFET rectifier that utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area.

Features

  • Generation V technology
  • Ultra low on-resistance
  • N-channel MOSFET
  • Low profile
  • Fast switching

Applications

  • DC motors
  • Inverters
  • SMPS
  • Lighting
  • Load switches
  • Battery powered applications
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 250 mΩ
Gate Charge Qg @10V (nC) 3.3x10<sup>-9</sup> C
Enclosure SOT-23
max. Voltage 30 V
Max. current 1.2 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 540 mW
Logistics
Country of origin PH
Customs tariff number 85412900
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes