IRLML6302TRPBF | Infineon Technologies

Infineon Technologies P-channel HEXFET power MOSFET, -20 V, -780 mA, SOT-23, IRLML6302TRPBF

Order No.: 24S3363
EAN: 4099879033512
MPN:
IRLML6302TRPBF
SP001574060
Series: IRLML
IRLML6302TRPBF Infineon Technologies MOSFETs
Image may differ
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
392.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1309 €

MOSFET, IRLML6302TRPBF, Infineon Technologies

The IRLML6302TRPBF is a power MOSFET rectifier that utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area.

Features

  • Generation V technology
  • Ultra low on-resistance
  • P-channel MOSFET
  • Low profile
  • Fast switching

Applications

  • DC motors
  • Inverters
  • SMPS
  • Lighting
  • Load switches
  • Battery powered applications
Technical specifications
Version P-Kanal
drain-source on resistance RDS (on) max @VGS=10V 600 mΩ
Gate Charge Qg @10V (nC) 5x10<sup>-9</sup> C
Enclosure SOT-23
max. Voltage -20 V
Max. current -780 mA
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 540 W
Logistics
Country of origin US
Customs tariff number 85412900
Original Packaging Rolle mit 153.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes