IRLU024NPBF | Infineon Technologies
Infineon Technologies N channel HEXFET power MOSFET, 55 V, 17 A, I-PAK, IRLU024NPBF
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 5,070 pcs.
Leadtime: 10 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
15 pcs.
0.5712 €
30 pcs.
0.5355 €
60 pcs.
0.4998 €
120 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
MOSFET, IRLU024NPBF, Infineon Technologies
The IRLU024NPBF is a power MOSFET rectifier that utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area.
Features
- Logic level gate driver
- Advanced process technology
- Fast switching
Applications
- DC motors
- Inverters
- SMPS
- Lighting
- Load switches
- Battery powered applications
Technical specifications
Ausführung | N-Kanal | |
Einschaltwiderstand RDS (on) max @VGS=10V | 65 mΩ | |
Einschaltwiderstand RDS (on) max @VGS=4,5V | 110 mΩ | |
Gate Charge Qg @10V (nC) | 1.5x10<sup>-8</sup> C | |
Gehäuse | I-PAK | |
max. Spannung | 55 V | |
max. Strom | 17 A | |
max. Temperatur | 175 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Verlustleistung W (DC) | 45 W |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85412900 |
Originalverpackung | Stange mit 75 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |