ISP452HUMA1 | Infineon Technologies

Infineon Technologies N channel smart power high side switch, 34 V, 1.5 A, SOT-223, ISP452HUMA1

Order No.: 24S3628
EAN: 4099879033604
MPN:
ISP452HUMA1
SP000219823
Series: ISP
ISP452HUMA1 Infineon Technologies MOSFETs
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 40 pcs.
Leadtime: On Request **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET, ISP452HUMA1, Infineon Technologies

The ISP452HUMA1 is a N channel vertical power FET with charge pump with ground referenced CMOS compatible input and also it is monolithically integrated in Smart SIPMOS technology.

Features

  • Short-circuit protection
  • Input protection
  • Overtemperature protection with hysteresis
  • Overload protection
  • Overvoltage protection
  • Clamp of negative output voltage with inductive loads
  • Maximum current internally limited
  • ESD protected
  • Reverse battery protection

Applications

  • Compatible power switch for 12 V DC grounded loads for industrial applications
  • All types of resistive, inductive and capacitive loads
  • Replaces electromechanical relays and discrete circuits
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 160 mΩ
Enclosure SOT-223
max. Voltage 34 V
Max. current 1.5 A
max. operating temperature 85 °C
min. operating temperature -30 °C
Assembly SMD
Power loss 1.8 W
Logistics
Country of origin AT
Customs tariff number 85412900
Original Packaging Rolle mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes