SPP18P06PH | Infineon Technologies
Infineon Technologies P-channel SIPMOS small signal transistor, -60 V, -18.7 A, TO-220, SPP18P06PH
Unit Price (€ / pc.)
1.3090 € *
Available: 328 pcs.
Available in 5 Days: 256 pcs.
Leadtime: 10 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
50 pcs.
1.1067 €
100 pcs.
1.0710 €
200 pcs.
1.0234 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
MOSFET, SPP18P06PH, Infineon Technologies
Features
- P-channel
- Enhancement mode
- dv/dt rated
- 175°C operating temperature
Applications
- Power management functions
- Motor control
- On-board charger
- DC-DC
- Cosumer
- Logic level translators
- Power MOSFET gate drivers
- Other switching applications
Technical specifications
Version | P-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 130 mΩ | |
Gate Charge Qg @10V (nC) | 2.1x10<sup>-8</sup> C | |
Enclosure | TO-220 | |
max. Voltage | -60 V | |
Max. current | -18.7 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Power loss | 81.1 W |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85412900 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |