SPW47N60C3FKSA1 | Infineon Technologies

Infineon Technologies N channel CoolMOS power transistor, 650 V, 47 A, TO-247, SPW47N60C3FKSA1

Order No.: 24S6272
EAN: 4099879033635
MPN:
SPW47N60C3FKSA1
Series: SPW
SPW47N60C3FKSA1 Infineon Technologies MOSFETs
Image may differ
Unit Price (€ / pc.)
22.6100 € *
Available: 65 pcs.
Leadtime: On Request **
Total Price:
22.61 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6100 €
30 pcs.
19.8968 €
60 pcs.
19.2185 €
120 pcs.
18.5283 €
510 pcs.
17.3740 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET, SPW47N60C3FKSA1, Infineon Technologies

Features

  • New revolutionary high voltage technology
  • Extreme dv/dt rated
  • Periodic avalanche rated
  • Ultra low gate charge
  • Ultra low effective capacitances

Applications

  • Server
  • Telecom
  • Consumer
  • PC power
  • Adapter
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 70 mΩ
Gate Charge Qg @10V (nC) 2.52x10<sup>-7</sup> C
Enclosure TO-247
max. Voltage 650 V
Max. current 47 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Power loss 415 W
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Stange mit 30 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes