FF225R12ME4B11BPSA1 | Infineon Technologies
FF225R12ME4B11BPSA1
Unit Price (€ / pc.)
171.1577 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
171.16 € *
Price list
Quantity
Price per unit*
1 pcs.
171.1577 €
2 pcs.
163.5060 €
3 pcs.
158.7579 €
*incl. VAT plus shipping costs
**Subject to prior sale
Powermodule (PIM, IPM), FF225R12ME4B11BPSA1, Infineon Technologies
Features
- Low V
- Standard housing
- High thermal resistance
- High power dissipation
Applications
- Motor drives
- Servo drives
- UPS systems
- Wind turbines
Technical specifications
Usage | Motorantriebe/Servoumrichter/USV-Systeme/Windgeneratoren | |
Version | Dreiphasiger Wechselrichter | |
max. Voltage | 1200 V | |
Max. current | 320 A | |
max. operating temperature | 150 °C |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Tray mit 6 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |