FP15R06W1E3B11BOMA1 | Infineon Technologies
FP15R06W1E3B11BOMA1
Unit Price (€ / pc.)
36.9733 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.97 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9733 €
3 pcs.
35.0574 €
5 pcs.
33.3319 €
10 pcs.
31.7730 €
50 pcs.
30.8091 €
*incl. VAT plus shipping costs
**Subject to prior sale
Powermodule (PIM, IPM), FP15R06W1E3B11BOMA1, Infineon Technologies
Features
- Low switching losses
- Compact design
- PressFIT contact technology
- Rugged mounting due to integrated mounting clamps
- With positive temperature coefficient
Applications
- Auxiliary inverters
- Air conditioning
- Motor drives
Technical specifications
Usage | Hilfsumrichter/Klimaanlagen/Motorantriebe | |
Version | Dreiphasiger Wechselrichter | |
max. Voltage | 600 V | |
Max. current | 22 A | |
max. operating temperature | 150 °C |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Tray mit 24 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |