FP25R12KT4B15BOSA1 | Infineon Technologies

FP25R12KT4B15BOSA1

Order No.: 88S8214
EAN: 4099879035738
MPN:
FP25R12KT4B15BOSA1
SP000808002
Series: FP25R
FP25R12KT4B15BOSA1 Infineon Technologies Powermodule PIMs, IPMs (PIM,IPM)
Image may differ
Unit Price (€ / pc.)
97.9132 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
97.91 € *
Price list
Quantity
Price per unit*
1 pcs.
97.9132 €
2 pcs.
93.3198 €
3 pcs.
89.1310 €
10 pcs.
86.5606 €
*incl. VAT plus shipping costs
**Subject to prior sale

Powermodule (PIM, IPM), FP25R12KT4B15BOSA1, Infineon Technologies

Features

  • Low switching losses
  • Copper base plate
  • High power and thermal cycling capability
  • Solder contact technology
  • With positive temperature coefficient

Applications

  • Auxiliary inverters
  • Medical applications
  • Motor drives
  • Servo drives
Technical specifications
Usage Motorantriebe/Servoumrichter/Hilfsumrichter
Version Dreiphasiger Wechselrichter
max. Voltage 1200 V
Max. current 25 A
max. operating temperature 150 °C
Logistics
Customs tariff number 85412900
Original Packaging Tray mit 10 Stück