FP25R12W2T4B11BOMA1 | Infineon Technologies
FP25R12W2T4B11BOMA1
Unit Price (€ / pc.)
53.0740 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.07 € *
Price list
Quantity
Price per unit*
1 pcs.
53.0740 €
3 pcs.
50.5869 €
5 pcs.
48.3140 €
10 pcs.
46.9217 €
*incl. VAT plus shipping costs
**Subject to prior sale
IGBT module, FP25R12W2T4B11BOMA1, Infineon
IGBT module trench field stop, three-phase, inverter chassis mount module.
Features
- Low switching losses
- Compact design
- PressFIT contact technology
- Rugged mounting due to integrated mounting clamps
Technical specifications
Version | Dreiphasiger Wechselrichter | |
max. Voltage | 1200 V | |
Max. current | 39 A | |
max. operating temperature | 150 °C |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Tray mit 15 Stück |