FP40R12KE3BOSA1 | Infineon Technologies

IGBT PIM Mod.3ph.55A 2,3V 200W FP40R12KE3BOSA1

Order No.: 17S7434
EAN: 4099879035660
MPN:
FP40R12KE3BOSA1
IGBTModule NCH 1200V 55A 210W 24Pin ECONO2-5 Tray
Series: FP40R
Infineon Technologies
FP40R12KE3BOSA1 Infineon Technologies Powermodule PIMs, IPMs (PIM,IPM)
Image may differ
Unit Price (€ / pc.)
112.4669 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
112.47 € *
Price list
Quantity
Price per unit*
1 pcs.
112.4669 €
2 pcs.
107.4213 €
3 pcs.
104.3154 €
*incl. VAT plus shipping costs
**Subject to prior sale

IGBT Transistor, FP40R12KE3BOSA1, NXP

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Technical specifications
Anwendung Energiemanagement/Medizin
Ausführung Dreiphasiger Wechselrichter
max. Spannung 1200 V
max. Strom 55 A
max. Temperatur 125 °C
Logistics
Zolltarifnummer 85412900
Originalverpackung Tray mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes