FP50R07N2E4B11BOSA1 | Infineon Technologies

FP50R07N2E4B11BOSA1

Order No.: 88S8225
EAN: 4099879035769
MPN:
FP50R07N2E4B11BOSA1
SP000843278
Series: FP50R
FP50R07N2E4B11BOSA1 Infineon Technologies Powermodule PIMs, IPMs (PIM,IPM)
Image may differ
Unit Price (€ / pc.)
113.1928 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
113.19 € *
Price list
Quantity
Price per unit*
1 pcs.
113.1928 €
2 pcs.
108.1234 €
3 pcs.
104.9818 €
*incl. VAT plus shipping costs
**Subject to prior sale

Powermodule (PIM, IPM), FP50R07N2E4B11BOSA1, Infineon Technologies

Features

  • Increased blocking voltage capability to 650 V
  • High short circuit capability, self limiting short circuit current
  • PressFIT contact technology
  • Integrated NTC temperature sensor
  • Copper base plate

Applications

  • Motor drives
Technical specifications
Usage Motorantriebe
Version Dreiphasiger Wechselrichter
max. Voltage 650 V
Max. current 70 A
max. operating temperature 150 °C
Logistics
Customs tariff number 85412900
Original Packaging Tray mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes