BAS170WE6327 | Infineon Technologies

Schottky rectifier diode, 70 V (RRM), 70 mA, SOD-323, BAS170WE6327

Order No.: 10S7497
EAN: 4099879044570
MPN:
BAS170WE6327
Series: BAS17
BAS170WE6327 Infineon Technologies Schottky Diodes
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.2213 € *
Available: 2,024 pcs.
Leadtime: On Request **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2213 €
100 pcs.
0.1630 €
500 pcs.
0.1285 €
1000 pcs.
0.1083 €
2500 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schottky diode, BAS170WE6327, Infineon Technologies

Features

  • Circuit protection
  • Voltage clamping
  • High-level detecting and mixing
  • Pb-free and RoHs-compliant

Applications

  • General-purpose diode for high-speed switching
Technical specifications
Number of diodes 1
Version Schottky-Gleichrichterdiode
Forward Current 70 mA
Enclosure SOD-323
Capacity 2 pF
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 70 V
Junction temperature (max.) 150 °C
Logistics
Country of origin MY
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes