BAS4005E6327HTSA1 | Infineon Technologies
Schottky rectifier diode, 40 V (RRM), 0.12 A, SOT-23, BAS4005E6327HTSA1
Unit Price (€ / pc.)
0.1845 € *
Available: 10,610 pcs.
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1845 €
50 pcs.
0.1309 €
250 pcs.
0.1107 €
1000 pcs.
0.0952 €
2500 pcs.
0.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky diode, BAS4005E6327, Infineon Technologies
Features
- Circuit protection
- Voltage clamping
- High-level detecting and mixing
- Pb-free and RoHs-compliant
Applications
- General-purpose diode for high-speed switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | schottky rectifier diode | |
| Enclosure | SOT-23 | |
| Voltage V RRM (peak reverse voltage) | 40 V | |
| Forward Current | 0.12 A | |
| Number of diodes | 2 | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 5 pF | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |